You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2992AILD-5.0/NOPB
Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 5Vout, 250mAout, WSON-6
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2992AILD-5.0/NOPB
- Order Code:
- 2492280
- Product Range
- 5V 250mA LDO Voltage Regulators
Product Range Selector (5V 250mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Ultralow-dropout voltage
- Requires minimum external components
- Stable with low-ESR output capacitor
- Low ground pin current at all loads
- 1% Output voltage accuracy
- High peak current capability
- 0.3R Low ZOUT (10Hz to 1MHz)
- Overtemperature and overcurrent protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.2V
- :
- 16V
- :
- 5V
- :
- -
- :
- -
- :
- 250mA
- :
- 450mV
- :
- WSON
- :
- 6Pins
- :
- -40°C
- :
- 125°C
- :
- 5V 250mA LDO Voltage Regulators
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$1.71 (S$1.83) | ( ) |
10+ | S$1.43 (S$1.53) | ( ) |
100+ | S$1.10 (S$1.18) | ( ) |
250+ | S$0.975 (S$1.04) | ( ) |
500+ | S$0.924 (S$0.99) | ( ) |
1000+ | S$0.719 (S$0.77) | ( ) |
2000+ | S$0.683 (S$0.73) | ( ) |
5000+ | S$0.658 (S$0.70) | ( ) |
10000+ | S$0.636 (S$0.68) | ( ) |
Pricing is unavailable. Please contact customer services.