You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2992AIM5-3.3/NOPB .
Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 3.3Vout, 250mAout, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2992AIM5-3.3/NOPB .
- Order Code:
- 1469139
- Product Range
- 3.3V 250mA LDO Voltage Regulators
Product Range Selector (3.3V 250mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- 1.5 to 5V Output voltage range
- Wide supply voltage range (16V maximum)
- Ultralow-dropout voltage
- Requires minimum external components
- Stable with low-ESR output capacitor
- <1µA Quiescent current in shutdown
- Low ground pin current at all loads
- 1% (A grade) Output voltage accuracy
- High peak current capability
- 0.3R Typical (10Hz to 1MHz) low ZOUT
- Over-temperature and overcurrent protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.2V
- :
- 16V
- :
- 3.3V
- :
- -
- :
- -
- :
- 250mA
- :
- 450mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 250mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
971 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$1.66 (S$1.78) | ( ) |
10+ | S$1.40 (S$1.50) | ( ) |
100+ | S$1.07 (S$1.14) | ( ) |
250+ | S$0.949 (S$1.02) | ( ) |
500+ | S$0.90 (S$0.96) | ( ) |
1000+ | S$0.70 (S$0.75) | ( ) |
2000+ | S$0.666 (S$0.71) | ( ) |
5000+ | S$0.639 (S$0.68) | ( ) |
10000+ | S$0.62 (S$0.66) | ( ) |
Pricing is unavailable. Please contact customer services.