You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2992AIM5-3.3/NOPB
Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 3.3Vout, 250mAout, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2992AIM5-3.3/NOPB
- Order Code:
- 3116275
- Product Range
- 3.3V 250mA LDO Voltage Regulators
Product Range Selector (3.3V 250mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- 1.5 to 5V Output voltage range
- Wide supply voltage range (16V maximum)
- Ultralow-dropout voltage
- Requires minimum external components
- Stable with low-ESR output capacitor
- <1µA Quiescent current in shutdown
- Low ground pin current at all loads
- 1% A Grade output voltage accuracy
- High peak current capability
- 0.3R Typical (10Hz to 1MHz) low ZOUT
- Over-temperature and overcurrent protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.2V
- :
- 16V
- :
- 3.3V
- :
- -
- :
- -
- :
- 250mA
- :
- 450mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 250mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
8,000 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/2/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1000+ | S$1.47 (S$1.57) | ( ) |
Pricing is unavailable. Please contact customer services.