You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2992IM5-1.8/NOPB .

Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 1.8Vout, 250mAout, SOT-23-5

TEXAS INSTRUMENTS LP2992IM5-1.8/NOPB .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2992IM5-1.8/NOPB .
Order Code:
1469140
Product Range
1.8V 250mA LDO Voltage Regulators

Product Range Selector (1.8V 250mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LP2992IM5-1.8/NOPB is a 1.8V fixed output Linear Regulator designed to provide ultralow-dropout (LDO) and low noise in battery-powered applications. Using an optimized vertically integrated PNP (VIP) process, the device delivers unequaled performance in all specifications critical to battery-powered designs. Dropout voltage - typically 450mV at 250mA load and 5mV at 1mA load. Ground pin current - typically 1500µA at 250mA load and 75µA at 1mA load. Enhanced stability - the device is stable with output capacitor equivalent series resistance (ESR) as low as 5mR which allows the use of ceramic capacitors on the output. Sleep mode - less than 1µA quiescent current when ON/OFF pin is pulled low. Low noise - by adding a 10nF bypass capacitor, output noise can be reduced to 30µV (typical).
  • Ultralow-dropout voltage
  • Requires minimum external components
  • Stable with low-ESR output capacitor
  • Low ground pin current at all loads
  • High peak current capability
  • 0.3R Low ZOUT (10Hz to 1MHz)
  • Overtemperature and overcurrent protection
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.2V

:
16V

:
1.8V

:
-

:
-

:
250mA

:
450mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
1.8V 250mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

627 In stock

627 available for 4 - 5 business days delivery

Available until stock is exhausted

S$1.66 ( S$1.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.66 (S$1.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.40 (S$1.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.07 (S$1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.949 (S$1.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.90 (S$0.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.70 (S$0.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ S$0.666 (S$0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ S$0.639 (S$0.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ S$0.62 (S$0.66)