You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2992IM5-5.0/NOPB .
Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 5Vout, 250mAout, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2992IM5-5.0/NOPB .
- Order Code:
- 1469142
- Product Range
- 5V 250mA LDO Voltage Regulators
- Technical Datasheet:
- LP2992IM5-5.0/NOPB . Datasheet
Product Range Selector (5V 250mA LDO Voltage Regulators)
See all from this product rangeAlternatives for LP2992IM5-5.0/NOPB .
Product Overview
- Ultralow-dropout voltage
- Requires minimum external components
- Stable with low-ESR output capacitor
- Low ground pin current at all loads
- High peak current capability
- 0.3R Low ZOUT (10Hz to 1MHz)
- Overtemperature and overcurrent protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.2V
- :
- 16V
- :
- 5V
- :
- -
- :
- -
- :
- 250mA
- :
- 450mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 5V 250mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$1.66 (S$1.78) | ( ) |
10+ | S$1.40 (S$1.50) | ( ) |
100+ | S$1.07 (S$1.14) | ( ) |
250+ | S$0.949 (S$1.02) | ( ) |
500+ | S$0.90 (S$0.96) | ( ) |
1000+ | S$0.70 (S$0.75) | ( ) |
2000+ | S$0.666 (S$0.71) | ( ) |
5000+ | S$0.639 (S$0.68) | ( ) |
10000+ | S$0.62 (S$0.66) | ( ) |
Pricing is unavailable. Please contact customer services.