You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3221CPW .

Transceiver RS232, 3V-5.5V supply, TSSOP-16

MAX3221CPW . - Transceiver RS232, 3V-5.5V supply, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3221CPW .
Order Code:
1053615

Alternatives for MAX3221CPW .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The MAX3221CPW is a RS-232 Line Driver and Receiver with dedicated enable pin and a dual charge-pump circuit and ±15kV ESD protection pin to pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. This device operates at data signalling rate up to 250kbps and a maximum of 30V/µs driver output slew rate. Flexible control options for power management are available when the serial port is inactive. The automatic power-down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal on the receiver input, the driver output is disabled and the supply current is reduced to 1µA.
  • Alternative high-speed pin-compatible device (1Mbps) for SNx5C3221
  • Automatic power-down feature automatically disables drivers for power savings
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
1Drivers

:
1Receivers

:
3V

:
5.5V

:
TSSOP

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

S$2.29 ( S$2.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.29 (S$2.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.93 (S$2.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.54 (S$1.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange