You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3223IDWR .

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-20

MAX3223IDWR . - RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3223IDWR .
Order Code:
2342334

Product Overview

The MAX3223IDWR is a RS-232 multichannel Line Driver/Receiver with ±15kV ESD protection pin-to-pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The device operates at data signalling rates up to 250kbps and a maximum of 30V/µs driver output slew rate. Flexible control options for power management are available when the serial port is inactive. The auto-power-down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal, the driver outputs are disabled. If FORCEOFF is set low and EN is high, both drivers and receivers are shut off and the supply current is reduced to 1µA.
  • Alternative high-speed pin-compatible device (1Mbps) for SNx5C3223
  • 0.8V Driver and control low-level input voltage
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
3V

:
5.5V

:
SOIC

:
20Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2342334RL Check stock

No Longer Stocked

S$2.56 ( S$2.74  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.56 (S$2.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$2.17 (S$2.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.73 (S$1.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$1.52 (S$1.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$1.47 (S$1.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange