You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3232CPWR .

Transceiver RS232, 2 Drivers, 3V-5.5V supply, TSSOP-16

MAX3232CPWR . - Transceiver RS232, 2 Drivers, 3V-5.5V supply, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3232CPWR .
Order Code:
1460372

Product Overview

The MAX3232CPWR is a Multichannel RS-232 Line Driver/Receiver, dual charge-pump circuit with ±15kV ESD protection terminal to terminal (serial-port connection terminals, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The devices operate at data signalling rates up to 250kbps and a maximum of 30V/µs driver output slew rate.
  • RS-232 bus terminal ESD protection exceeds ±15kV using human-body model (HBM)
  • Meets or exceeds requirements of TIA/EIA-232-F and ITU V.28 standards
  • Operates up to 250kbps
  • Two drivers and two receivers
  • 300µA Typical low supply current
  • 4 x 0.1µF External capacitors
  • Accepts 5V logic input with 3.3V supply
  • Green product and no Sb/Br

Applications

Power Management, Portable Devices, Computers & Computer Peripherals

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
3V

:
5.5V

:
TSSOP

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

2,552 In stock Need more?

10 available for next business day delivery
2,542 available for 3 - 4 business days delivery

S$1.37 ( S$1.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.37 (S$1.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.15 (S$1.23)