You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3232ECPWR

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, TSSOP-16

MAX3232ECPWR - RS232 Transceiver, 2-drivers, 3V-5.5V Supply, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3232ECPWR
Order Code:
3006983

Product Overview

The MAX3232ECPWR is a RS-232 multichannel Line Driver and Receiver with ±15kV IEC ESD protection pin-to-pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The device operates at data signalling rates up to 250kbps and a maximum of 30V/µs driver output slew rate.
  • 300µA Typical low supply current
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
3V

:
5.5V

:
TSSOP

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

258 In stock Need more?

258 available for 3 - 4 business days delivery

S$1.46 ( S$1.56  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.46 (S$1.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange