You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3243CDB .

Line Receiver RS232, 3 Drivers, ESD Protection, 3V-5.5V supply, SSOP-28

MAX3243CDB . - Line Receiver RS232, 3 Drivers, ESD Protection, 3V-5.5V supply, SSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3243CDB .
Order Code:
1648739

Product Overview

The MAX3243CDB is a RS-232 multichannel Line Driver/Receiver with ±15kV ESD (HBM) protection pin-to-pin (serial-port connection pins, including GND). Flexible power features saves power automatically. Special outputs ROUT2B and INVALID are always enabled to allow checking for ring indicator and valid RS-232 input.
  • Single-chip and single-supply interface for IBM PC/AT serial port
  • Three drivers and five receivers
  • Operates up to 250kbps
  • 4 x 0.1µF External capacitors
  • Always-active non-inverting receiver output (ROUT2B)
  • Serial-mouse driveability
  • Auto-power-down feature to disable driver outputs when no valid RS-232 signal is sensed
  • Meets or exceeds the requirements of TIA/EIA-232-F and ITU V.28 standard
  • 300µA Typical low active current
  • 1µA Typical low standby current
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Line Driver / Receiver

:
RS232

:
3Drivers

:
5Receivers

:
3V

:
5.5V

:
SSOP

:
28Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Available for back order

More stock available to supplier lead times which is approximately 8/11/21

Notify me when back in stock

View all alternatives / recommendations

S$2.92 ( S$3.12  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.92 (S$3.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$2.47 (S$2.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.96 (S$2.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$1.72 (S$1.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$1.67 (S$1.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$1.33 (S$1.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange