You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA209AID

Operational Amplifier, 1 Amplifier, 18 MHz, 6.4 V/µs, ± 2.25V to ± 18V, SOIC, 8 Pins

TEXAS INSTRUMENTS OPA209AID

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA209AID
Order Code:
3117359

Product Overview

The OPA209AID is a precision Operational Amplifier with rail-to-rail output. The precision operational amplifier achieves very low voltage noise density (2.2nV/√Hz) with a supply current of only 2.5mA (maximum). This series also offers rail-to-rail output swing, which helps to maximize dynamic range. The OPA209 provides fast settling time to 16-bit accuracy, even for 10V output swings. This excellent AC performance, combined with only 150µV (maximum) of offset and low drift over temperature, makes the OPA209 very suitable for fast, high-precision applications.
  • 0.1Hz to 10Hz noise of 130nVPP
  • 2.5mA/channel Maximum low quiescent current
  • ±65mA Short-circuit current
  • 1µV/°C Typical offset drift
  • 130dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Sensing & Instrumentation, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
18MHz

:
6.4V/µs

:
± 2.25V to ± 18V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

64 In stock Need more?

64 available for 3 - 4 business days delivery

S$4.71 ( S$5.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$4.71 (S$5.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$4.22 (S$4.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$4.02 (S$4.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --