You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA209AIDBVT

Operational Amplifier, 1 Amplifier, 18 MHz, 6.4 V/µs, ± 2.25V to ± 18V, SOT-23, 5 Pins

TEXAS INSTRUMENTS OPA209AIDBVT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA209AIDBVT
Order Code:
3004844

Product Overview

The OPA209AIDBVT is a precision RRO Operational Amplifier achieves very low voltage noise density (2.2nV/√Hz) with a supply current of only 2.5mA (maximum). This series also offers rail-to-rail output swing, which helps to maximize dynamic range. In precision data acquisition applications, the OPA209 provides fast settling time to 16-bit accuracy, even for 10V output swings. This excellent AC performance, combined with only 150µV (maximum) of offset and low drift over-temperature, makes this amplifier very suitable for fast, high-precision applications.
  • 2.2nV/√Hz Low noise
  • Rail-to-rail output
  • 2.5mA per Channel maximum quiescent current
  • 130dB CMRR
  • Green product and no Sb/Br

Applications

Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
18MHz

:
6.4V/µs

:
± 2.25V to ± 18V

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):3004842 Check stock

1,000 In stock Need more?

1,000 available for 3 - 4 business days delivery

S$3.82 ( S$4.09  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
250+ S$3.82 (S$4.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Re-reel 3004842) x 3.82 = S$955.00
Total Price: S$955.00 (S$1,021.85  Inc. GST)
250 (Reel 3004844) x 3.82 = S$955.00
Total Price: S$955.00 (S$1,021.85  Inc. GST)
Choose your packaging preference
3004842
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.