You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA4354AIPWR

Operational Amplifier, 4 Amplifier, 100 MHz, 150 V/µs, 2.5V to 5.5V, TSSOP, 14 Pins

TEXAS INSTRUMENTS OPA4354AIPWR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4354AIPWR
Order Code:
3005030

Product Overview

The OPA4354AIPWR is a quad high-speed voltage-feedback CMOS Operational Amplifier with rail-to-rail input and output. It is unity-gain stable and can drive large output currents. Common-mode input range extends beyond the supplies. The output swing is within 100mV of the rails, supporting wide dynamic range.
  • Thermal shutdown function
  • 100MHz GBW Wide bandwidth
  • 6.5nV/√Hz Low noise
  • >100mA High output current
  • 0.02% Differential gain
  • 0.09° Differential phase
  • 0.1dB Gain flatness of 40MHz
  • 3pA Low input bias current
  • 4.9mA/channel Quiescent current
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Test & Measurement, Signal Processing, Sensing & Instrumentation, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
100MHz

:
150V/µs

:
2.5V to 5.5V

:
TSSOP

:
14Pins

:
-55°C

:
150°C

:
-

:
-

:
MSL 2 - 1 year
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
Packaging type Re-reel

1,933 In stock Need more?

1,933 UK stock for 3-4 days delivery

S$6.37 ( S$6.82  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$6.37 (S$6.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$6.11 (S$6.54)