You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA637BP

Operational Amplifier, 1 Amplifier, 80 MHz, 135 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

TEXAS INSTRUMENTS OPA637BP
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA637BP
Order Code:
3117671

Product Overview

The OPA637BP is a precision high-speed Difet(R) Operational Amplifier features lower noise and lower offset voltage. The OPA6x7 is useful in a broad range of precision and high speed analog circuitry. The OPA6x7 is fabricated on a high-speed, dielectrically-isolated complementary NPN/PNP process. It operates over a wide range of power supply voltage of ±4.5 to ±18V. Laser-trimmed Difet input circuitry provides high accuracy and low-noise performance comparable with the best bipolar-input operational amplifiers. High frequency complementary transistors allow increased circuit bandwidth, attaining dynamic performance not possible with previous precision FET operational amplifier. The OPA637 is stable in gains equal to or greater than five. Difet fabrication achieves extremely low input bias currents without compromising input voltage noise performance. Low input bias current is maintained over a wide input common-mode voltage range with unique cascade circuitry.
  • 4.5nV/√Hz at 10kHz Very low noise
  • 450ns to 0.01% Fast settling time
  • 100µV Maximum low VOS
  • 0.8µV/°C Maximum low drift
  • 5pA Maximum low IB

Applications

Sensing & Instrumentation, Test & Measurement, Audio, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
80MHz

:
135V/µs

:
± 4.5V to ± 18V

:
DIP

:
8Pins

:
-25°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
22 In stock Need more?

22 UK stock for 3-4 days delivery

S$57.56 ( S$61.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$57.56 (S$61.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$53.08 (S$56.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$50.69 (S$54.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$49.88 (S$53.37)