You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA656N/250

Operational Amplifier, 1 Amplifier, 500 MHz, 290 V/µs, 10V to 12V, ± 6V, SOT-23, 5 Pins

TEXAS INSTRUMENTS OPA656N/250
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA656N/250
Order Code:
3005058

Product Overview

The OPA656N/250 is a wideband unity gain stable FET-input Operational Amplifier with a FET-input stage to offer an ultra high dynamic-range amplifier for analogue-to-digital converter (ADC) buffering and transimpedance applications. Extremely low DC errors give good precision in optical applications. The high unity-gain stable bandwidth and JFET input allows exceptional performance in high-speed, low-noise integrators. The high input impedance and low bias current provided by the FET input is supported by the ultra-low 7-nV/√Hz input voltage noise to achieve a very low integrated noise in wideband photodiode transimpedance applications.
  • 2pA Low input bias current
  • ±250µV Low offset
  • ±2µV/°C Low drift
  • 74dB SFDR at 5MHz Low distortion
  • 70mA High output current
  • 7nV/√Hz Low input voltage noise
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
500MHz

:
290V/µs

:
10V to 12V, ± 6V

:
SOT-23

:
5Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

172 In stock Need more?

172 UK stock for 3-4 days delivery

S$19.95 ( S$21.35  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$19.95 (S$21.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$18.33 (S$19.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$17.58 (S$18.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$17.06 (S$18.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --