You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA657UB

Operational Amplifier, 1 Amplifier, 350 MHz, 700 V/µs, 10V to 12V, SOIC, 8 Pins

TEXAS INSTRUMENTS OPA657UB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA657UB
Order Code:
3005061

Product Overview

The OPA657UB is a high-gain bandwidth low-distortion voltage-feedback Operational Amplifier with a low-voltage noise JFET-input stage to offer a very high dynamic range amplifier for high-precision ADC (analog-to-digital converter) driving or wideband transimpedance applications. Photodiode applications see improved noise and bandwidth using this decompensated, high-gain bandwidth amplifier. Very low level signals can be significantly amplified in a single OPA657 gain stage with exceptional bandwidth and accuracy. Having a high 1.6GHz gain bandwidth product gives greater than 10MHz signal bandwidths up to gains of 160V/V (44dB). The very low input bias current and capacitance supports this performance even for relatively high source impedances. Broadband photodetector applications benefit from the low-voltage noise JFET inputs for the OPA657. The JFET input contributes virtually no current noise while for broadband applications, a low voltage noise is also required.
  • Available in high grade with improved DC specifications
  • Fast overdrive recovery
  • 1.6GHz High gain bandwidth
  • ±250µV Low-input offset voltage
  • 2pA Low-input bias current
  • 4.8nV/√Hz Low-input voltage noise
  • 70mA High-output current

Applications

Test & Measurement, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
350MHz

:
700V/µs

:
10V to 12V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

20 In stock Need more?

20 UK stock for 3-4 days delivery

S$22.10 ( S$23.65  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$22.10 (S$23.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$21.98 (S$23.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --