You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA690IDBVT

Operational Amplifier, Single, 1 Amplifier, 500 MHz, 1.8 kV/µs, ± 2.5V to ± 5V, SOT-23, 6 Pins

TEXAS INSTRUMENTS OPA690IDBVT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA690IDBVT
Order Code:
3117679

Product Overview

The OPA690 device represents a major step forward in unity-gain stable, voltage-feedback op amps. It has a flexible supply range of 5V to 12V Single Supply, ±2.5V to ±5V dual supply. A new output stage architecture delivers high currents with a minimal headroom requirement. These combine to give exceptional single-supply operation. Using a single 5-V supply, the OPA690 can deliver a 1-V to 4-V output swing with over 150 mA drive current and 150 MHz bandwidth. This combination of features makes the OPA690 an ideal RGB line driver or single-supply Analog-to-Digital Converter (ADC) input driver.
  • Wideband, voltage feedback operational amplifier with disable function
  • High output current of 190mA
  • Output voltage Swing ±4V
  • Unity-Gain stable of 500MHz (G = 1)
  • Low supply current 5.5mA
  • Low disable current of 100µA

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
500MHz

:
1.8kV/µs

:
± 2.5V to ± 5V

:
SOT-23

:
6Pins

:
-40°C

:
85°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

285 In stock Need more?

285 UK stock for 3-4 days delivery

S$8.66 ( S$9.27  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$8.66 (S$9.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$7.78 (S$8.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$7.36 (S$7.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$6.59 (S$7.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --