You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RDK-ACIM

Reference Design Kit, Stellaris® AC Induction Motor

RDK-ACIM - Reference Design Kit, Stellaris® AC Induction Motor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RDK-ACIM
Order Code:
1494154

Product Overview

The RDK-ACIM is a Stellaris AC induction motor reference design kit contains all the necessary hardware and software for user to design, develop and to integrate AC induction motor applications.The reference design kit combines the strength and flexibility of Stellaris microcontrollers with Fairchild Semiconductor's power modules to create an advanced variable speed AC motor control design that has been carefully engineered for performance, cost and flexibility. AC induction motor kit contains luminary micro's new feature-rich Stellaris LM3S818 microcontroller designed for motion control applications, FSBS10CH60 power module, a Selni three phase appliance AC motor, a graphical control program for Windows and accompanying cables, source code and documentation. The kit takes advantage of the integrated features of the Stellaris microcontroller and the processing power of the Cortex-M3 core to implement both sine wave control and energy efficient space vector modulation control.
  • Source code for main control algorithms including space-vector modulation and sine control
  • Advanced motor control for three phase and single phase AC induction motors
  • Accelerated integration process through a flexible platform
  • Easily change line filter, bus capacitors and JTAG interface
  • Accurate current sensing using split low side current sensing
  • Virtual COM port through integrated USB port
  • Windows GUI application for configuration, control and monitoring
  • Speed and position monitoring using quadrature encoder/tachometer input
  • Electrically isolated JTAG port for software debugging
  • Bootloader for firmware upgrades over serial port

Applications

Motor Drive & Control, Consumer Electronics, Industrial, Automation & Process Control

Contents

Main control circuit board with a factory installed heat sink, 3-phase Selni appliance AC motor (0-20000 rpm), Power cables; USB cable, Graphical control program for Windows on CD design Kit CD containing Quickstart Guide, User's Manual, Software Reference Manual, source code, BOM, schematics and Gerber files.

Product Information


:
Texas Instruments

:
LM3S818

:
Power Management - Motor Control

:
AC Induction Motor

:
ARM

:
Cortex-M3

:
Stellaris

:
Main Control Circuit Board, 3-Phase Appliance AC Motor, Power Cables

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

S$581.69 ( S$622.41  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$581.69 (S$622.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.