You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RDK-BLDC

Reference Design Kit, Stellaris® BLDC Motor Control

RDK-BLDC - Reference Design Kit, Stellaris® BLDC Motor Control

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RDK-BLDC
Order Code:
1551848

Product Overview

The RDK-BLDC is a Stellaris brushless DC motor control reference design kit with Ethernet and CAN contains all the necessary hardware and software for user to design, develop and to integrate BLDC motor applications. The reference design kit combines the strength and flexibility of Stellaris microcontrollers with Fairchild Semiconductor's power modules to create a sophisticated four quadrant motor control design for three phase brushless DC motors rated at up to 36V. The reference design kit contains a CAN and Ethernet communications interfaces, a powerful 32bit Stellaris microcontroller and embedded software to optimally control a wide range of motors in diverse applications. Brushless DC motors are electronically commutated, permanent magnet motors, offering efficient operation, good torque characteristics and long life.
  • Advanced motor control for three phase brushless DC motors
  • Suitable for motors up to 36V at 15A
  • Motor control circuit board uses a Stellaris LM3S8971 microcontroller
  • Hall effect, quadrature and sensorless operation modes
  • Flexible RDK platform accelerates integration process
  • Four quadrant motor control operation
  • Incremental quadrature encoder input
  • Analog and digital control inputs
  • Status LEDs indicate power, run and fault conditions
  • Optional power managed fan for forced air cooling

Applications

Motor Drive & Control, Industrial, Robotics, Automotive, Automation & Process Control, Consumer Electronics

Contents

Main control circuit board, Three phase brushless DC motor, 24V wall power supply, Retractable Ethernet cable, Debug adapter, Graphical control program for Windows on CD, Reference Design Kit CD containing a Quickstart Guide, User's Manual, Software Reference Manual, Board Data Sheet, source code, BOM, schematics and Gerber files

Warnings

Always wear eye protection and use care when operating the motor

Product Information


:
Texas Instruments

:
Stellaris 8000

:
Power Management - Motor Control

:
DC Brushless Motor

:
ARM

:
Cortex-M3

:
Stellaris

:
Main Control Circuit Board, 3-Phase Brushless DC Motor, Retractable Ethernet Cable, Debug Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

S$336.12 ( S$359.65  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$336.12 (S$359.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.