You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN65C3221DBR

RS232 Transceiver, 3V-5.5V Supply, SSOP-16

TEXAS INSTRUMENTS SN65C3221DBR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65C3221DBR
Order Code:
3121332

Product Overview

The SN65C3221DBR is a RS-232 single-channel compatible Line Driver/Receiver consist of one line driver, one line receiver and a dual charge-pump circuit. It has ±15kV ESD protection pin-to-pin (serial-port connection pins, including GND). This device provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. This device operates at data signalling rate up to 1Mbps and a driver output slew rate of 24 to 150V/µs. Flexible control options for power management are available when the serial port is inactive. The auto-power-down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the devices do not sense a valid RS-232 signal on the receiver input, the driver output is disabled. If FORCEOFF is set low and EN is high, both the driver and receiver are shutoff and the supply current is reduced to 1µA.
  • Auto-power-down feature automatically disables drivers for power savings
  • 4 x 0.1µF External capacitors
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
1Drivers

:
1Receivers

:
3V

:
5.5V

:
SSOP

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

1,817 In stock Need more?

1,817 available for 3 - 4 business days delivery

S$3.31 ( S$3.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.31 (S$3.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$2.99 (S$3.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$2.86 (S$3.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --