You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN65HVD75DRBT

Transceiver RS422/RS485 Driver, 3V-3.6V supply, VSON-8

TEXAS INSTRUMENTS SN65HVD75DRBT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD75DRBT
Order Code:
3007047

Product Overview

The SN65HVD75DRBT is a RS-485 half-duplex robust Drivers and Receiver with IEC ESD protection. The bus pins are robust to ESD events with high levels of protection to human-body model and IEC contact discharge specifications. Each of these devices combines a differential driver and a differential receiver which operate from a single 3.3V power supply. The driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (two-wire bus) communication. This device features a wide common-mode voltage range making the devices suitable for multi-point applications over long cable runs.
  • Large receiver hysteresis (80mV) for noise rejection
  • Low unit-loading allows over 200 connected nodes
  • <2µA Low standby supply current
  • <1mA Operational quiescent current
  • 5V Tolerant logic input
  • 20Mbps Maximum signalling rate
  • 200 Number of nodes
  • Green product and no Sb/Br

Applications

Building Automation, Communications & Networking, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver

:
RS422, RS485

:
1Drivers

:
1Receivers

:
3V

:
3.6V

:
VSON

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 24/5/21

Notify me when back in stock

S$5.54 ( S$5.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$5.54 (S$5.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$4.98 (S$5.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$4.72 (S$5.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$4.58 (S$4.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --