You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN65LVDS1D

Differential Line Driver, 1 Drivers

TEXAS INSTRUMENTS SN65LVDS1D
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65LVDS1D
Order Code:
3005886

Product Overview

The SN65LVDS1D is a single LVDS Transmitter with LVTTL input and LVDS output. The SN65LVDS1 device is used with a LVDS receiver in a point-to-point connection, data or clocking signals can be transmitted over printed-circuit board traces or cables at very high rates with very low electromagnetic emissions and power consumption. The packaging, low power, low EMI, high ESD tolerance and wide supply voltage range make the device ideal for battery-powered applications.
  • Receiver output and inputs are high-impedance with VCC
  • Receiver has open-circuit, fail-safe design
  • Differential input voltage threshold less than 100mV
  • Green product and no Sb/Br

Applications

Wireless, Communications & Networking, Portable Devices

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1Drivers

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

338 In stock Need more?

338 UK stock available for 3-4 business days delivery

S$4.18 ( S$4.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$4.18 (S$4.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$3.78 (S$4.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$3.57 (S$3.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75+ S$3.13 (S$3.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --