You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN65LVDS2D

Differential Line Driver & Receiver IC, LVDT & LVTTL Interface, 630 Mbps, 3 V to 3.6 V, SOIC-8

TEXAS INSTRUMENTS SN65LVDS2D
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65LVDS2D
Order Code:
3118778

Product Overview

The SN65LVDS2D is a single low-voltage differential Line Driver and Receiver for battery-powered applications. The outputs comply with the TIA/EIA-644 standard and provide a minimum differential output voltage magnitude of 247mV into a 100R load at signalling rates up to 630Mbps for driver and 400Mbps for receiver. When the SN65LVDS1 device is used with an LVDS receiver (such as the SN65LVDT2) in a point-to-point connection, data or clocking signals can be transmitted over printed-circuit board traces or cables at very high rates with very low electromagnetic emissions and power consumption.
  • LVDT receiver includes line termination
  • Receiver open-circuit failsafe design
  • Bus-terminal ESD exceeds 9kV
  • Low-voltage differential signaling with typical output voltages of 350mV into a 100R load
  • Propagation delay time - 1.7ns Typical driver and 2.5ns typical receiver
  • Power dissipation at 200MHz - 25mW Typical driver and 60mW typical receiver
  • Low voltage TTL (LVTTL) level driver input is 5V tolerant
  • Driver is output high-impedance with VCC<1.5V
  • Receiver output and inputs are high-impedance with VCC<1.5V
  • Differential input voltage threshold less than 100mV
  • Green product and no Sb/Br

Applications

Wireless, Communications & Networking, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential Line Receiver

:
-

:
3V

:
3.6V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

192 In stock Need more?

192 UK stock available for 3-4 business days delivery

S$3.50 ( S$3.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.50 (S$3.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$3.16 (S$3.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$2.99 (S$3.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75+ S$2.60 (S$2.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --