You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN65LVDS33D

LVDS Driver, Differential Line Receiver, 23 mA, -40 °C, 85 °C, 3 V

TEXAS INSTRUMENTS SN65LVDS33D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65LVDS33D
Order Code:
3005945

Product Overview

The SN65LVDS33D is a quad LVDS Data Line Receiver offers the widest common-mode input voltage range in the industry. This receiver provides an input voltage range specification compatible with a 5V PECL signal as well as an overall increased ground-noise tolerance. Precise control of the differential input voltage thresholds allows for inclusion of 50mV of input voltage hysteresis to improve noise rejection on slowly changing input signals. The input thresholds are still no more than ±50mV over the full input common-mode voltage range. The high-speed switching of LVDS signals usually necessitates the use of a line impedance matching resistor at the receiving-end of the cable or transmission media. The non-terminated SN65LVDS series is available for multidrop or other termination circuits. The receivers can withstand ±15kV human-body model (HBM) and ±600V machine model (MM) electrostatic discharges to the receiver input pins with respect to ground without damage.
  • Integrated 110R line termination resistors on LVDT products
  • Active failsafe assures a high-level output with no input
  • Input remains high-impedance on power-down
  • TTL inputs are 5V tolerant
  • Pin-compatible with the AM26LS32, SN65LVDS32B, µA9637and SN65LVDS9637B
  • Green product and no Sb/Br

Applications

Industrial, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential Line Receiver

:
-

:
23mA

:
-40°C

:
85°C

:
3V

:
3.6V

:
SOIC

:
16Pins

:
400Mbps

:
CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL

:
LVTTL

:
15kV

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

342 In stock Need more?

342 available for 3 - 4 business days delivery

S$4.20 ( S$4.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$4.20 (S$4.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$3.77 (S$4.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$3.59 (S$3.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --