You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74AHC123APWR .

Monostable Multivibrator, 74AHC123, 7.3 ns, 8 mA, 2 V to 5.5 V, TSSOP-16

TEXAS INSTRUMENTS SN74AHC123APWR .
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AHC123APWR .
Order Code:
2334924

Alternatives for SN74AHC123APWR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     
Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The SN74AHC123APWR is a dual retriggerable Monostable Multivibrator designed for 2 to 5.5V VCC operation. This edge-triggered multivibrator features output pulse-duration control by three methods. In the first method, the A\ input is low and the B input goes high. In the second method, the B input is high and the A\ input goes low. In the third method, the A\ input is low, the B input is high and the clear (CLR\) input goes high. The output pulse duration is programmed by selecting external resistance and capacitance values. The external timing capacitor must be connected between Cext and Rext/Cext (positive) and an external resistor connected between Rext/Cext and VCC. To obtain variable pulse durations, connect an external variable resistance between Rext/Cext and VCC. The output pulse duration also can be reduced by taking CLR\ low. Pulse triggering occurs at a particular voltage level and is not directly related to the transition time of the input pulse.
  • Edge triggered from active-high or active-low gated logic inputs
  • Retriggerable for very long output pulses
  • Overriding clear terminates output pulse
  • Glitch-free power-up reset on outputs
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74AHC123

:
Retriggerable Monostable

:
8mA

:
2V

:
5.5V

:
TSSOP

:
16Pins

:
7.3ns

:
74AHC

:
74123

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

No Longer Stocked

S$0.682 ( S$0.73  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.682 (S$0.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.581 (S$0.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$0.542 (S$0.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.434 (S$0.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.403 (S$0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.341 (S$0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.264 (S$0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --