You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74HC04D .

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74HC04

TEXAS INSTRUMENTS SN74HC04D .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC04D .
Order Code:
9590943
Product Range
74HC04

Product Range Selector (74HC04)

See all from this product range

Product Overview

The SN74HC04D is a 6-independent Inverter. It performs the Boolean function Y = A in positive logic. Outputs can drive up to 10 LSTTL loads.
  • Low power consumption, 20µA maximum ICC
  • 8ns Typical TPD
  • ±4mA Output drive at 5V
  • Low input current of 1µA (maximum)
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverter

:
Hex

:
1

:
14Pins

:
SOIC

:
74HC04

:
74HC

:
2V

:
6V

:
Without Schmitt Trigger Input

:
5.2mA

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Best Seller

13,289 In stock Need more?

122 available for next business day delivery
13,167 available for 3 - 4 business days delivery

S$0.70 ( S$0.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.70 (S$0.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.575 (S$0.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$0.526 (S$0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.392 (S$0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.355 (S$0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.295 (S$0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.22 (S$0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$0.202 (S$0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ S$0.191 (S$0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --