You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74HC688DW

Digital Comparator, 74HC688, Identity, 8 Channels, 8bit, SOIC, 20 Pins

TEXAS INSTRUMENTS SN74HC688DW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC688DW
Order Code:
3121036

Product Overview

The SN74HC688DW is a 8-bit Identity/Magnitude Comparator (P=Q) with an enable. It performs comparison of two 8-bit binary or BCD words. An OE\ input may be used to force the output to the high level.
  • High-current outputs drive up to 10 LSTTL loads
  • 80µA Maximum low power consumption
  • Typical tpd = 14ns
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC688

:
Identity

:
8Channels

:
8bit

:
SOIC

:
20Pins

:
2V

:
6V

:
74HC

:
74688

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Available for back order

More stock available to supplier lead times which is approximately 14/6/21

Notify me when back in stock

S$1.75 ( S$1.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.75 (S$1.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.60 (S$1.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.43 (S$1.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --