You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74HC74D . - 

Flip-Flop, with Clear and Preset,Complementary Output, Positive Edge, 74HC74, D, 15 ns, 29 MHz

SN74HC74D . - Flip-Flop, with Clear and Preset,Complementary Output, Positive Edge, 74HC74, D, 15 ns, 29 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC74D .
Order Code:
9591680

Product Overview

The SN74HC74D is a dual positive-edge-triggered D-type Flip-flop with clear and preset. This device contains two independent D-type positive-edge-triggered flip-flops. A low level at the preset (PRE\) or clear (CLR\) inputs sets or resets the outputs, regardless of the levels of the other inputs. When PRE\ and CLR\ are inactive (high), data at the data (D) input meeting the setup time requirements are transferred to the outputs on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of CLK. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs.
  • Outputs can drive up to 10 LSTTL loads
  • 15ns Typical tpd
  • Very low input current of 1µA
  • ±4mA Output drive at 5V
  • 40µA Maximum low power consumption

Applications

Communications & Networking, Thermal Management, Sensing & Instrumentation, Imaging, Video & Vision

Product Information


:
74HC74

:
D

:
15ns

:
29MHz

:
5.2mA

:
SOIC

:
14Pins

:
Positive Edge

:
Complementary

:
2V

:
6V

:
74HC

:
7474

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

S$0.728 ( S$0.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.728 (S$0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.544 (S$0.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.303 (S$0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.227 (S$0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$0.195 (S$0.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ S$0.181 (S$0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ S$0.168 (S$0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ S$0.162 (S$0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100000+ S$0.156 (S$0.17)