You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC1G14DCKR

Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SC-70, 74LVC1G14

TEXAS INSTRUMENTS SN74LVC1G14DCKR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G14DCKR
Order Code:
3116230
Product Range
74LVC1G14

Product Range Selector (74LVC1G14)

See all from this product range

Product Overview

The SN74LVC1G14DCKR is a single Schmitt-trigger Inverter, designed for 1.65 to 5.5V VCC operation. The device contains one inverter and performs the Boolean function Y = A. The device functions as an independent inverter, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Supports 5V VCC Operation
  • Input Accepts Voltage to 5.5V
  • 4.6ns at 3.3V Propagation Delay Time
  • Low-power Consumption, 10µA Maximum ICC
  • ±24mA Output Drive at 3.3V
  • Ioff Supports Partial-power-down Mode Operation
  • Latch-up Performance Exceeds 100mA Per JESD 78, Class II
  • Green Product, No Sb/Br

Applications

Signal Processing, Portable Devices, Consumer Electronics, Computers & Computer Peripherals, Audio, Portable Devices, Power Management, Communications & Networking, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverter

:
Single

:
1

:
5Pins

:
SC-70

:
74LVC1G14

:
74LVC

:
1.65V

:
5.5V

:
With Schmitt Trigger Input

:
32mA

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):3120613 Check stock

Available for back order

More stock available to supplier lead times which is approximately 23/8/21

Notify me when back in stock

S$0.101 ( S$0.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
3000+ S$0.101 (S$0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Re-reel 3120613) x 0.101 = S$303.00
Total Price: S$303.00 (S$324.21  Inc. GST)
Choose your packaging preference
3120613
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.