You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN75240PWG4

ESD Protection Device, TSSOP, 8 Pins, 6 V, 60 W, SN752 Series

SN75240PWG4 - ESD Protection Device, TSSOP, 8 Pins, 6 V, 60 W, SN752 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN75240PWG4
Order Code:
3116491
Product Range
SN752 Series

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
TSSOP

:
8Pins

:
6V

:
60W

:
SN752 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The SN75240PWG4 is a 8-pin USB port Transient Voltage Suppressor (TVS). This device provides electrical noise transient protection to universal serial bus (USB) low and full-speed ports. The input capacitance of 35pF makes it unsuitable for high-speed USB 2.0 applications. Any cabled I/O can be subjected to electrical noise transients from various sources. This noise transients can cause damage to the USB transceiver or the USB ASIC if they are of sufficient magnitude and duration.
  • 1µA at 6V Maximum low current leakage
  • 35pF (typical) Low capacitance
  • 3A Peak forward surge current

Applications

Computers & Computer Peripherals

1,401 In stock Need more?

1,401 available for 3 - 4 business days delivery

S$2.40 ( S$2.57  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.40 (S$2.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$2.14 (S$2.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$2.04 (S$2.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.52 (S$1.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$1.51 (S$1.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.