You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN75LBC179D

Differential Line Receiver RS485 Driver, 4.75V-5.25V supply, SOIC-8

TEXAS INSTRUMENTS SN75LBC179D
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN75LBC179D
Order Code:
3121425

Product Overview

The SN75LBC179D is a Differential Driver and Receiver designed for bidirectional data communication over long cables that take on the characteristics of transmission lines. It is balanced or differential, voltage mode devices that meet or exceed the requirements of industry standards ANSI RS-485 and ISO 8482:1987(E). It is designed using TIs proprietary LinBiCMOS™ with the low power consumption of CMOS and the precision and robustness of bipolar transistors in the same circuit. It combines a differential line driver and differential line receiver and operates from a single 5V supply. The driver differential outputs and the receiver differential inputs are connected to separate terminals for full-duplex operation and are designed to present minimum loading to the bus when powered off (VCC=0). These parts feature a wide common-mode voltage range making them suitable for point-to-point or multipoint data bus applications.
  • Positive and negative output current limiting
  • Driver thermal shutdown protection
  • Pin-compatible with the SN75179B
  • Designed for high-speed multipoint data transmission over long cables
  • Operates with pulse widths as low as 30ns
  • 5mA Maximum low supply current
  • -7 to 12V Common-mode voltage range
  • Green product and no Sb/Br

Applications

Industrial, Motor Drive & Control, Building Automation, Metering, Power Management, Security, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential Line Driver / Receiver

:
RS485

:
1Drivers

:
1Receivers

:
4.75V

:
5.25V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 30/1/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

S$5.00 ( S$5.35  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$5.00 (S$5.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$4.49 (S$4.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$4.25 (S$4.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$4.15 (S$4.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --