You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TCA6507PW

Led Driver, 7 Outputs, I2C, PWM Dimming, 1.65V-3.6V in, 400kHz switch, 5.5V/40mA out, TSSOP-14

TEXAS INSTRUMENTS TCA6507PW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TCA6507PW
Order Code:
3118750

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
7Outputs

:
40mA

:
5.5V

:
TSSOP

:
14Pins

:
1.65V

:
3.6V

:
400kHz

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The TCA6507PW is a low-voltage 7-bit I²C and SMBus LED Driver with intensity control and shutdown. Designed to control LEDs via the I²C interface (serial clock (SCL), serial data (SDA)). Without this device, the microprocessor or microcontroller must be actively involved in turning on and off the LEDs (per the required dimming rate), which uses valuable processor time and the overloads I²C bus. The TCA6507 alleviates this issue by limiting the number of operations required by the processor in blinking LEDs and thus, helps to create a more efficient system. This device can be used for driving LEDs and for general-purpose parallel output expansion. The TCA6507 has three select registers, which can be used to configure each LED output into one of seven different operating modes. At power on, the outputs are in high impedance.
  • Open-drain outputs directly drive LEDs
  • Can be configured into two independent banks of LED drivers
  • LED intensity set using pulse width modulation
  • 6 Steps of maximum intensity control from fully-off to fully-on states
  • Schmitt-trigger action allows slow input transition & better switching noise immunity at inputs
  • Internal power-on reset
  • Internal oscillator requires no external components
  • Green product and no Sb/Br

Applications

LED Lighting

236 In stock Need more?

236 available for 3 - 4 business days delivery

S$2.44 ( S$2.61  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.44 (S$2.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$2.22 (S$2.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --