You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TL084CN .

Operational Amplifier, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 14 Pins

TEXAS INSTRUMENTS TL084CN .
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL084CN .
Order Code:
1106020
Product Range
TL08xx Family

Product Range Selector (TL08xx Family)

See all from this product range

Alternatives for TL084CN .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The TL084CN is a JFET input operational amplifier (op amp) in 14 pin DIP package. This device incorporates high voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low input bias, low offset currents and low offset voltage temperature coefficient.
  • Low power consumption of 1.4mA/channel
  • Wide common mode and differential voltage ranges
  • Unity gain bandwidth of 3MHz
  • High slew rate of 13V/µs
  • Supply voltage range from 7V to 36V
  • Low input bias current of 30pA
  • Low input offset current of 5pA
  • Output short circuit protection
  • High input impedance JFET input stage
  • Operating temperature range from 0°C to 70°C

Applications

Signal Processing, Consumer Electronics, Portable Devices

Footnotes

Supply voltages larger than 36V for single supply or outside the range of ±18V for dual supply can permanently damage the device.

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
3MHz

:
13V/µs

:
7V to 36V

:
DIP

:
14Pins

:
0°C

:
70°C

:
TL08xx Family

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

S$1.08 ( S$1.16  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.08 (S$1.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.928 (S$0.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$0.866 (S$0.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.693 (S$0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.644 (S$0.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.545 (S$0.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.421 (S$0.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$0.39 (S$0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --