You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TLC5921DAPG4 .

Led Driver, 16 Outputs, Constant Current, 0.3V-7V in, 20MHz switch, 17V/80mA out, HTSSOP-32

TLC5921DAPG4 . - Led Driver, 16 Outputs, Constant Current, 0.3V-7V in, 20MHz switch, 17V/80mA out, HTSSOP-32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC5921DAPG4 .
Order Code:
1207285

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Constant Current

:
4.5V

:
5.5V

:
17V

:
80mA

:
20MHz

:
16Outputs

:
SMD

:
HTSSOP

:
32Pins

:
-20°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The TLC5921DAPG4 is a 16-channel Constant Current LED Sink Driver incorporating shift register and data latch. The current value at constant current output can be set by one external register. The device also incorporates thermal shutdown (TSD) circuitry which turns constant current output off when the junction temperature exceeds the limit and LED open detection (LOD) circuitry to report the LED was disconnected. The constant current value is determined by external resistor, R(IREF) between IREF and GND. The shift register latch is configured with 16 x 1 bits. The 1 bit for constant current output data represents ON for constant current output if data is 1 or OFF if data is 0.
  • Constant output current range (1 to 80mA)
  • Constant current accuracy (±1% typical/±4% maximum)
  • Clock synchronized 1-bit serial input
  • 4.5 to 5.5V Power supply voltage
  • Thermal shutdown (turn output off when junction temperature exceeds limit)
  • LED open detection (error signal output at LED disconnection)
  • Green product and no Sb/Br

Applications

LED Lighting, Lighting, Automotive

Associated Products

Compare Selected

No Longer Stocked

S$3.84 ( S$4.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.84 (S$4.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$3.43 (S$3.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$3.22 (S$3.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$3.07 (S$3.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$2.88 (S$3.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$2.76 (S$2.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$2.52 (S$2.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ S$2.45 (S$2.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.