You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV1117-18IDCY

Fixed LDO Voltage Regulator, 3.2V to 15V, 1.2V Dropout, 1.8Vout, 800mAout, SOT-223-3

TEXAS INSTRUMENTS TLV1117-18IDCY

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV1117-18IDCY
Order Code:
3007750
Product Range
1.8V 800mA LDO Voltage Regulators

Product Range Selector (1.8V 800mA LDO Voltage Regulators)

See all from this product range

Product Overview

The TLV1117-18IDCY is a 1.8V fixed output low-dropout (LDO) Linear Regulator designed to provide up to 800mA of output current. All internal circuitry is designed to operate down to 1V input-to-output differential. Dropout voltage is specified at a maximum of 1.3V at 800 mA, decreasing at lower load currents. The device is designed to be stable with tantalum and aluminum electrolytic output capacitors having an ESR between 0.2R and 10R. Unlike PNP-type regulators, in which up to 10% of the output current is wasted as quiescent current, the quiescent current of the TLV1117 device flows into the load, increasing efficiency.
  • Specified dropout voltage at multiple current levels
  • 0.2% Line regulation (maximum)
  • 0.4% Load regulation maximum
  • Green product and no Sb/Br

Applications

Consumer Electronics, Medical, Logistics, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
3.2V

:
15V

:
1.8V

:
-

:
-

:
800mA

:
1.2V

:
SOT-223

:
3Pins

:
-40°C

:
125°C

:
1.8V 800mA LDO Voltage Regulators

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

2,109 In stock Need more?

2,109 available for 3 - 4 business days delivery

S$1.24 ( S$1.33  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.24 (S$1.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.02 (S$1.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.968 (S$1.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange