You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TLV1117-33IDRJR
Fixed LDO Voltage Regulator, 4.7V to 15V, 1.2V Dropout, 3.3Vout, 800mAout, WSON-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLV1117-33IDRJR
- Order Code:
- 2492355
- Product Range
- 3.3V 800mA LDO Voltage Regulators
Product Range Selector (3.3V 800mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Fixed output voltage of 3.3V
- Output current of 800mA
- Dropout voltage of 1.2V at 800mA output current
- Input voltage range from 4.7V to 15V
- Maximum line regulation of 0.2%
- Maximum load regulation of 0.4%
- Operating temperature range from -40°C to 125°C
Applications
Power Management, Medical, Portable Devices, Consumer Electronics
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 4.7V
- :
- 15V
- :
- 3.3V
- :
- -
- :
- -
- :
- 800mA
- :
- 1.2V
- :
- WSON
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 800mA LDO Voltage Regulators
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
75 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$1.28 (S$1.37) | ( ) |
10+ | S$1.06 (S$1.13) | ( ) |
100+ | S$0.801 (S$0.86) | ( ) |
250+ | S$0.682 (S$0.73) | ( ) |
500+ | S$0.648 (S$0.69) | ( ) |
1000+ | S$0.495 (S$0.53) | ( ) |
2000+ | S$0.461 (S$0.49) | ( ) |
5000+ | S$0.444 (S$0.48) | ( ) |
10000+ | S$0.426 (S$0.46) | ( ) |
Pricing is unavailable. Please contact customer services.