You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV1117LV18DCYR

Fixed LDO Voltage Regulator, 2V to 5.5V, 570mV Dropout, 1.8Vout, 1Aout, SOT-223-4

TEXAS INSTRUMENTS TLV1117LV18DCYR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV1117LV18DCYR
Order Code:
2492356
Product Range
1.8V 1A LDO Voltage Regulators

Product Range Selector (1.8V 1A LDO Voltage Regulators)

See all from this product range

Product Overview

The TLV1117LV18DCYR is a single channel positive low dropout (LDO) linear regulator with fixed output in 4 pin SOT-223 package. This regulator is a low input voltage version of popular TLV1117 voltage regulator. It is an extremely low power device that consumes 500 times lower quiescent current than traditional 1117 voltage regulators by making the device suitable for applications that requires very low standby current. It is stable with 0mA of load current and there is no minimum load requirement. This feature makes device as an ideal choice for applications where regulator must power very small loads during standby in addition to large currents of 1A during normal operation. The TLV1117LV offers excellent line and load transient performance resulting in very small magnitude undershoots and overshoots of output voltage when load current requirement changes from less than 1mA to more than 500mA.
  • Fixed output voltage of 1.8V
  • Output current of 1A
  • Low dropout voltage of 570mV at 1A
  • Input voltage range from 2V to 5.5V (absolute maximum VIN = 6V)
  • 1.5% typical accuracy
  • Low quiescent current of 100µA
  • High PSRR of 65dB at 1KHz
  • Thermal shutdown and overcurrent protection
  • Operating temperature range from -40°C to 125°C

Applications

Power Management, Portable Devices, Consumer Electronics, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2V

:
5.5V

:
1.8V

:
-

:
-

:
1A

:
570mV

:
SOT-223

:
4Pins

:
-40°C

:
125°C

:
1.8V 1A LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

S$0.636 ( S$0.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.636 (S$0.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.55 (S$0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$0.513 (S$0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.382 (S$0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.323 (S$0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.308 (S$0.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.306 (S$0.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange