You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TLV1117LV28DCYR
Fixed LDO Voltage Regulator, 2V to 5.5V, 570mV Dropout, 2.8Vout, 1Aout, SOT-223-4
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLV1117LV28DCYR
- Order Code:
- 2492358
Product Overview
- Fixed output voltage of 2.8V
- Output current of 1A
- Low dropout voltage of 570mV at 1A
- Input voltage range from 2V to 5.5V (absolute maximum VIN = 6V)
- 1.5% typical accuracy
- Low quiescent current of 100µA
- High PSRR of 65dB at 1KHz
- Thermal shutdown and overcurrent protection
- Operating temperature range from -40°C to 125°C
Applications
Power Management, Portable Devices, Consumer Electronics, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2V
- :
- 5.5V
- :
- 2.8V
- :
- -
- :
- -
- :
- 1A
- :
- 570mV
- :
- SOT-223
- :
- 4Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$0.636 (S$0.68) | ( ) |
10+ | S$0.55 (S$0.59) | ( ) |
25+ | S$0.513 (S$0.55) | ( ) |
100+ | S$0.382 (S$0.41) | ( ) |
250+ | S$0.323 (S$0.35) | ( ) |
500+ | S$0.308 (S$0.33) | ( ) |
1000+ | S$0.306 (S$0.33) | ( ) |
Pricing is unavailable. Please contact customer services.