You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TLV1117LV30DCYT
Fixed LDO Voltage Regulator, 2.0V to 5.5V, 570mV Dropout, 3V/1A Out, SOT-223-3
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLV1117LV30DCYT
- Order Code:
- 3122355
- Product Range
- 3V 1A LDO Voltage Regulators
Product Range Selector (3V 1A LDO Voltage Regulators)
See all from this product rangeProduct Overview
- 1.5% Accuracy
- 100µA Low quiescent current
- 6V Absolute maximum voltage (VIN)
- Stable with 0mA Output current
- 65dB at 1kHz High PSRR
- 1.1A Minimum ensured current limit
- Stable with ceramic capacitors with 0R ESR
- Thermal shutdown and overcurrent protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2V
- :
- 5.5V
- :
- 3V
- :
- -
- :
- -
- :
- 1A
- :
- 570mV
- :
- SOT-223
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 3V 1A LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
622 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/2/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$0.737 (S$0.79) | ( ) |
10+ | S$0.634 (S$0.68) | ( ) |
25+ | S$0.593 (S$0.63) | ( ) |
100+ | S$0.572 (S$0.61) | ( ) |
Pricing is unavailable. Please contact customer services.