You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV1117LV33DCYR .

Fixed LDO Voltage Regulator, 2V to 5.5V, 455mV Dropout, 3.3Vout, 1Aout, SOT-223-4

TEXAS INSTRUMENTS TLV1117LV33DCYR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV1117LV33DCYR .
Order Code:
2323647
Product Range
3.3V 1A LDO Voltage Regulators

Product Range Selector (3.3V 1A LDO Voltage Regulators)

See all from this product range

Alternatives for TLV1117LV33DCYR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The TLV1117LV33DCYR is a low-dropout (LDO) Linear Voltage Regulator, low input voltage version of the popular TLV1117 voltage regulator. It is an extremely low-power device that consumes 500 times lower quiescent current than traditional 1117 voltage regulators, making the device suitable for applications that mandate very low standby current. The TLV1117LV family of LDOs is also stable with 0mA of load current; there is no minimum load requirement, making the device an ideal choice for applications where the regulator must power very small loads during standby in addition to large currents on the order of 1A during normal operation. It offers excellent line and load transient performance, resulting in very small magnitude undershoots and overshoots of output voltage when the load current requirement changes from less than 1mA to more than 500mA.
  • 1.5% Typical Accuracy
  • 100µA (Maximum) Low IQ, 500 Times Lower Than Standard 1117 Devices
  • 2 to 5.5V VIN, Absolute Maximum VIN = 6V
  • Stable with 0mA Output Current
  • 455mV at 1A for VOUT = 3.3V Low Dropout
  • 65dB at 1kHz High PSRR
  • 1.1A Minimum Ensured Current Limit
  • With 0R ESR Stable with Cost-effective Ceramic Capacitors
  • Thermal Shutdown and Over-current Protection
  • Green Product, No Sb/Br

Applications

Signal Processing, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2V

:
5.5V

:
3.3V

:
-

:
-

:
1A

:
455mV

:
SOT-223

:
4Pins

:
-40°C

:
125°C

:
3.3V 1A LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

No Longer Stocked

S$0.636 ( S$0.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.636 (S$0.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.55 (S$0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$0.513 (S$0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.382 (S$0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.323 (S$0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.308 (S$0.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.306 (S$0.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange