You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TLV117112DCYT .
Fixed LDO Voltage Regulator, 2V to 5.5V, 570mV Dropout, 1.2Vout, 1Aout, SOT-223-3
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLV117112DCYT .
- Order Code:
- 2255007
- Product Range
- 1.2V 1A LDO Voltage Regulators
Product Range Selector (1.2V 1A LDO Voltage Regulators)
See all from this product rangeAlternatives for TLV117112DCYT .
Product Overview
- 100µA Low quiescent current
- Stable with 0mA output current
- 65dB High PSRR at 1kHz
- 1.1A Minimum ensured current limit
- Stable with ceramic capacitors with 0R ESR
- Thermal shutdown and overcurrent protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2V
- :
- 5.5V
- :
- 1.2V
- :
- -
- :
- -
- :
- 1A
- :
- 570mV
- :
- SOT-223
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 1.2V 1A LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$1.13 (S$1.21) | ( ) |
10+ | S$0.937 (S$1.00) | ( ) |
100+ | S$0.71 (S$0.76) | ( ) |
250+ | S$0.604 (S$0.65) | ( ) |
500+ | S$0.574 (S$0.61) | ( ) |
1000+ | S$0.438 (S$0.47) | ( ) |
2500+ | S$0.408 (S$0.44) | ( ) |
5000+ | S$0.393 (S$0.42) | ( ) |
10000+ | S$0.378 (S$0.40) | ( ) |
Pricing is unavailable. Please contact customer services.