You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TLV1548IDB
Analogue to Digital Converter, 10 bit, 85 kSPS, Differential, Serial, SPI, Single, 2.7 V
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLV1548IDB
- Order Code:
- 1459398
- Product Range
- Octal 10-Bit SAR ADCs
Product Range Selector (Octal 10-Bit SAR ADCs)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10bit
- :
- 85kSPS
- :
- Differential
- :
- Serial, SPI
- :
- Single
- :
- 2.7V
- :
- 5.5V
- :
- SSOP
- :
- 20Pins
- :
- -40°C
- :
- 85°C
- :
- Octal 10-Bit SAR ADCs
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$11.12 (S$11.90) | ( ) |
10+ | S$10.05 (S$10.75) | ( ) |
25+ | S$9.58 (S$10.25) | ( ) |
100+ | S$7.94 (S$8.50) | ( ) |
250+ | S$7.23 (S$7.74) | ( ) |
500+ | S$6.77 (S$7.24) | ( ) |
1000+ | S$6.07 (S$6.49) | ( ) |
2500+ | S$5.83 (S$6.24) | ( ) |
Pricing is unavailable. Please contact customer services.