You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TLV1701AIDCKT
Analogue Comparator, Micropower, 1 Comparator, 560 ns, 2.2V to 36V, ± 1.1V to ± 18V, SC-70, 5 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLV1701AIDCKT
- Order Code:
- 3005596
Product Overview
- Low quiescent current - 55µA per comparator
- Input common-mode range includes both rails
- Open collector outputs - up to 36V above negative supply regardless of supply voltage
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Automotive, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micropower
- :
- 1 Comparator
- :
- 560ns
- :
- 2.2V to 36V, ± 1.1V to ± 18V
- :
- SC-70
- :
- 5Pins
- :
- Open Collector
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
210 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/2/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$1.94 (S$2.08) | ( ) |
10+ | S$1.70 (S$1.82) | ( ) |
Pricing is unavailable. Please contact customer services.