You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TLV1702AIDGKR
Analogue Comparator, Dual, Micropower, 2 Comparators, 780 ns, 2.2V to 36V, VSSOP, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLV1702AIDGKR
- Order Code:
- 2392468
Alternatives for TLV1702AIDGKR
Product Overview
- Low quiescent current - 55µA per comparator
- Input common-mode range includes both rails
- Open collector outputs - up to 36V above negative supply regardless of supply voltage
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Automotive, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micropower
- :
- 2 Comparators
- :
- 780ns
- :
- 2.2V to 36V
- :
- VSSOP
- :
- 8Pins
- :
- Open Collector
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$1.93 (S$2.07) | ( ) |
25+ | S$1.80 (S$1.93) | ( ) |
50+ | S$1.67 (S$1.79) | ( ) |
100+ | S$1.55 (S$1.66) | ( ) |
250+ | S$1.44 (S$1.54) | ( ) |
500+ | S$1.35 (S$1.44) | ( ) |
1000+ | S$1.11 (S$1.19) | ( ) |
2500+ | S$1.09 (S$1.17) | ( ) |
Pricing is unavailable. Please contact customer services.