You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TLV1702AIRUGR .
Analogue Comparator, Rail-to-Rail Input, Micropower, 2 Comparators, 2.2V to 36V, ±1.1V to ± 18V
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLV1702AIRUGR .
- Order Code:
- 2507237
Product Overview
- Low quiescent current - 55µA per comparator
- Input common-mode range includes both rails
- Open collector outputs - up to 36V above negative supply regardless of supply voltage
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Automotive, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micropower
- :
- 2 Comparators
- :
- -
- :
- 2.2V to 36V, ±1.1V to ± 18V
- :
- X2QFN
- :
- 8Pins
- :
- Open Collector
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$2.84 (S$3.04) | ( ) |
10+ | S$2.40 (S$2.57) | ( ) |
100+ | S$1.93 (S$2.07) | ( ) |
250+ | S$1.69 (S$1.81) | ( ) |
500+ | S$1.65 (S$1.77) | ( ) |
1000+ | S$1.30 (S$1.39) | ( ) |
3000+ | S$1.25 (S$1.34) | ( ) |
6000+ | S$1.20 (S$1.28) | ( ) |
9000+ | S$1.18 (S$1.26) | ( ) |
Pricing is unavailable. Please contact customer services.