You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV2402IDG4 .

Operational Amplifier, Dual, 2 Amplifier, 5.5 kHz, 0.0025 V/µs, 2.5V to 16V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLV2402IDG4 .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV2402IDG4 .
Order Code:
1207292

Product Overview

The TLV2402IDG4 is a dual MicroPower Operational Amplifier with rail-to-rail input and output. The TLV240x family of single-supply operational amplifier has the lowest supply current available today at only 880nA per channel. Reverse battery protection guards the amplifier from an over-current condition due to improper battery installation. For harsh environments, the inputs can be taken 5V above the positive supply rail without damage to the device. The low supply current is coupled with extremely low input bias currents enabling them to be used with mega-ohm resistors making them ideal for portable, long active life, applications. DC accuracy is ensured with a low typical offset voltage as low as 390µV, CMRR of 120dB and minimum open loop gain of 130V/mV at 2.7V. The maximum recommended supply voltage is as high as 16V and ensured operation down to 2.5V, with electrical characteristics specified at 2.7, 5 and 15V.
  • Wide voltage supply range and high CMRR
  • Up to 18V reverse battery protection
  • <1µA/channel Micro-power operation
  • -0.1 to VCC +5V Input common-mode range exceeds the rails
  • 120dB Typical CMRR
  • 3µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
5.5kHz

:
0.0025V/µs

:
2.5V to 16V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

S$4.90 ( S$5.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$4.90 (S$5.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$4.39 (S$4.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$4.15 (S$4.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$3.40 (S$3.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$3.05 (S$3.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$2.95 (S$3.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$2.45 (S$2.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$2.34 (S$2.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ S$2.28 (S$2.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange