You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV2474ID

Operational Amplifier, 4 Amplifier, 2.8 MHz, 1.5 V/µs, ± 1.35V to ± 3V, SOIC, 14 Pins

TEXAS INSTRUMENTS TLV2474ID

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV2474ID
Order Code:
3118030

Product Overview

The TLV2474ID is a quad low-power CMOS Operational Amplifier with rail-to-rail input/output. It establishes a new performance point for supply current versus AC performance. This device consumes just 600µA/channel while offering 2.8MHz of gain-bandwidth product. Along with increased AC performance, the amplifier provides high output drive capability, solving a major shortcoming of older MicroPower operational amplifier. The TLV247x can swing to within 180mV of each supply rail while driving a 10mA load. For non-RRO applications, the TLV247x can supply ±35mA at 500mV off the rail. Both the inputs and outputs swing rail-to-rail for increased dynamic range in low-voltage applications. This performance makes the TLV247x family ideal for sensor interface and other data acquisition circuits.
  • 2.5pA Input bias current
  • 250µV (typical) Input offset voltage
  • 0.4µV/°C Typical offset drift
  • 84dB Typical CMRR
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Portable Devices, Medical, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
2.8MHz

:
1.5V/µs

:
± 1.35V to ± 3V

:
SOIC

:
14Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

249 In stock Need more?

249 available for 3 - 4 business days delivery

S$5.33 ( S$5.70  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$5.33 (S$5.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$4.84 (S$5.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange