You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TLV2556IPW
Analogue to Digital Converter, 12 bit, 200 kSPS, Single Ended, Serial, SPI, Single, 2.7 V
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLV2556IPW
- Order Code:
- 3116729
- Product Range
- 11 Channel 12-Bit SAR ADCs
Product Range Selector (11 Channel 12-Bit SAR ADCs)
See all from this product rangeProduct Overview
- Inherent sample and hold function
- Programmable reference source
- On-chip conversion clock
- Programmable most significant bit or least significant bit first
- Programmable power down
- Programmable output data length
- SPI-compatible serial interface with I/O clock frequencies up to 15MHz
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12bit
- :
- 200kSPS
- :
- Single Ended
- :
- Serial, SPI
- :
- Single
- :
- 2.7V
- :
- 5.5V
- :
- TSSOP
- :
- 20Pins
- :
- -40°C
- :
- 85°C
- :
- 11 Channel 12-Bit SAR ADCs
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
1,470 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/2/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$16.82 (S$18.00) | ( ) |
10+ | S$15.49 (S$16.57) | ( ) |
Pricing is unavailable. Please contact customer services.