You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TLV3011AIDBVT .
Analogue Comparator, Rail to Rail, General Purpose, 1 Comparator, 6 µs, 1.8V to 5.5V, SOT-23
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLV3011AIDBVT .
- Order Code:
- 1212373
Alternatives for TLV3011AIDBVT .
Product Overview
- 5µA Maximum low quiescent current
- Input common-mode range - 200mV Beyond rails
- 1% Voltage reference initial accuracy
- Open-drain logic compatible output
- Fast response time - 6µs Propagation delay with 100mV overdrive
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Automation & Process Control, Security
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- General Purpose
- :
- 1 Comparator
- :
- 6µs
- :
- 1.8V to 5.5V
- :
- SOT-23
- :
- 6Pins
- :
- CMOS, MOS, Open Collector / Drain, TTL
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$3.98 (S$4.26) | ( ) |
10+ | S$3.37 (S$3.61) | ( ) |
100+ | S$2.71 (S$2.90) | ( ) |
250+ | S$2.36 (S$2.53) | ( ) |
500+ | S$2.30 (S$2.46) | ( ) |
1000+ | S$1.83 (S$1.96) | ( ) |
2500+ | S$1.77 (S$1.89) | ( ) |
5000+ | S$1.69 (S$1.81) | ( ) |
10000+ | S$1.66 (S$1.78) | ( ) |
Pricing is unavailable. Please contact customer services.