You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV3011AIDCKT

Analogue Comparator, Nanopower, 1 Comparator, 6 µs, 1.8V to 5.5V, SC-70, 6 Pins

TEXAS INSTRUMENTS TLV3011AIDCKT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV3011AIDCKT
Order Code:
3118548

Product Overview

The TLV3011AIDCKT is a low power open drain output Comparator with voltage reference. It features an uncommitted on-chip voltage reference. It has 5µA maximum quiescent current, input common-mode range 200mV beyond the supply rails and single-supply operation from 1.8 to 5.5V. The integrated 1.242V series voltage reference offers low 100ppm/°C maximum drift, is stable with up to 10nF capacitive load and can provide up to 0.5mA typical of output current. It is specified for the temperature range.
  • 5µA Maximum low quiescent current
  • Input common-mode range - 200mV Beyond rails
  • 1% Voltage reference initial accuracy
  • Open-drain logic compatible output
  • Fast response time - 6µs Propagation delay with 100mV overdrive
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Automation & Process Control, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Nanopower

:
1 Comparator

:
6µs

:
1.8V to 5.5V

:
SC-70

:
6Pins

:
CMOS, MOS, Open Collector / Drain, TTL

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

82 In stock Need more?

82 available for 3 - 4 business days delivery

S$3.98 ( S$4.26  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.98 (S$4.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$3.60 (S$3.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange